4-160968-2 | ||
---|---|---|
DigiKey Part Number | 4-160968-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-160968-2 | |
Description | CBL TIE LOCKING BLACK 5.28" | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.26" (32.00mm) 0.102" (2.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.440' (134.00mm, 5.28") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.64085 | ¥19,225.50 |