381A303-50-0 | ||
---|---|---|
DigiKey Part Number | 381A303-50-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 381A303-50-0 | |
Description | HEATSHRINK BOOT BRKOUT 2:1 Y SZ3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 3 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 2.370" (60.20mm) | |
Large Diameter Recovered | 0.791" (20.10mm) | |
Small Diameter Supplied | 1.579" (40.11mm) | |
Small Diameter Recovered | 0.791" (20.10mm) | |
Large Recovered Length | 3.728" (94.69mm) | |
Small Recovered Length | 3.728" (94.69mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,180.25000 | ¥1,180.25 |
10 | ¥1,083.08400 | ¥10,830.84 |