2273150-2 | ||
---|---|---|
DigiKey Part Number | 2273150-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2273150-2 | |
Description | DISTR BOX M12 4POS 4WAY PNP PUR/ | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥587.53310 | ¥58,753.31 |