222K152-3/42-0 | ||
---|---|---|
DigiKey Part Number | 222K152-3/42-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222K152-3/42-0 | |
Description | HEATSHRINK BOOT R/A SZ52 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 52 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.496" (38.00mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.26000 | ¥234.26 |
10 | ¥205.14300 | ¥2,051.43 |
25 | ¥196.27920 | ¥4,906.98 |
50 | ¥189.94660 | ¥9,497.33 |
100 | ¥183.61570 | ¥18,361.57 |
250 | ¥173.48484 | ¥43,371.21 |
500 | ¥168.41976 | ¥84,209.88 |