2106831-1 | ||
---|---|---|
DigiKey Part Number | 2106831-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2106831-1 | |
Description | CBL CLAMP GROUND MET FASTENER | |
Customer Reference | ||
Detailed Description | Cable Clamp, Grounding Metallic Fastener 0.172" (4.37mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106831-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.172" (4.37mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | Metallic | |
Length | 0.557" (14.15mm) | |
Width | 0.557" (14.15mm) | |
Height | 1.470" (37.34mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 10-32 UNF-2A Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |