2-2273129-1 | ||
---|---|---|
DigiKey Part Number | 2-2273129-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2273129-1 | |
Description | DISTR BOX M8 3POS 10WAY PNP PUR/ | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 10 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥615.08780 | ¥61,508.78 |