2-1194896-8 | ||
---|---|---|
DigiKey Part Number | 2-1194896-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1194896-8 | |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥11.14371 | ¥26,744.90 |