2-100733-2 | ||
---|---|---|
DigiKey Part Number | 2-100733-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-100733-2 | |
Description | CABLE TIE HLDR QUAD ADH BLACK | |
Customer Reference | ||
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.0mm) | |
For Use With/Related Products | Cable Ties up to 0.141" (3.6mm) Width | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.47594 | ¥49,518.80 |