2-100732-1 | ||
---|---|---|
DigiKey Part Number | 2-100732-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-100732-1 | |
Description | CABLE TIE HLDR DUAL ADH NATURAL | |
Customer Reference | ||
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.04" L x 1.04" W x 0.32" H (26.5mm x 26.5mm x 8.0mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon | |
Color | Natural | |
Base Product Number |