1986165-3 | |
---|---|
DigiKey Part Number | A97544-01-ND |
Manufacturer | |
Manufacturer Product Number | 1986165-3 |
Description | SOLAR CBL 12AWG 600V BLACK 1' |
Customer Reference | |
Detailed Description | 12 AWG Solar Cable (Photovoltaic) Wire Black 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | UV Resistant | |
Base Product Number |