1986164-2 | |
---|---|
DigiKey Part Number | A97543-500-ND |
Manufacturer | |
Manufacturer Product Number | 1986164-2 |
Description | SOLAR CBL 10AWG 600V BLK 1' |
Customer Reference | |
Detailed Description | 10 AWG Solar Cable (Photovoltaic) Wire Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | UV Resistant | |
Base Product Number |