1478884-3 | ||
---|---|---|
DigiKey Part Number | 1478884-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1478884-3 | |
Description | CABLE GLAND 6-12MM M20 BRASS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver | |
EDA/CAD Models | 1478884-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Locknut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.65000 | ¥216.65 |
10 | ¥189.70300 | ¥1,897.03 |
100 | ¥169.80010 | ¥16,980.01 |