1478884-1 | ||
---|---|---|
DigiKey Part Number | A122734-ND | |
Manufacturer | ||
Manufacturer Product Number | 1478884-1 | |
Description | CABLE GLAND 3-6.5MM M12 BRASS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver | |
EDA/CAD Models | 1478884-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Locknut | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.78000 | ¥168.78 |
10 | ¥147.83400 | ¥1,478.34 |
100 | ¥132.31810 | ¥13,231.81 |