1192478-2 | ||
---|---|---|
DigiKey Part Number | 1192478-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1192478-2 | |
Description | SLDR SLEEVE WIRE-PCB 0.204" BLU | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.204" (5.18mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to PCB | |
Diameter | 0.204" (5.18mm) | |
Length | 0.900" (22.86mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.30652 | ¥26,153.26 |