101A011-25/86-0 | ||
---|---|---|
DigiKey Part Number | 101A011-25/86-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 101A011-25/86-0 | |
Description | HEATSHRINK CAP SZ11 BLACK | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.201" (5.11mm) | |
Large Diameter Recovered | 0.080" (2.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 0.902" (22.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,450 | ¥23.40321 | ¥33,934.65 |