1-604773-0 | ||
---|---|---|
DigiKey Part Number | A112498-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-604773-0 | |
Description | CBL TIE LOCKING BLK 120LBS 1.28' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.303" (7.70mm) 120 lbs (54.43 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.303" (7.70mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.40900 | ¥64.09 |
25 | ¥6.14720 | ¥153.68 |
50 | ¥6.01820 | ¥300.91 |
100 | ¥5.75630 | ¥575.63 |
250 | ¥5.23304 | ¥1,308.26 |
500 | ¥4.70994 | ¥2,354.97 |
1,000 | ¥4.18651 | ¥4,186.51 |
2,500 | ¥3.79407 | ¥9,485.17 |