0024A0024-9X | |
---|---|
DigiKey Part Number | A132095-01-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0024-9X |
Description | 0024A0024-9X 1' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 1.0' (0.30m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.65000 | ¥109.65 |
3 | ¥101.16000 | ¥303.48 |
5 | ¥97.44200 | ¥487.21 |