W57-XB6A99C10-7 | ||
---|---|---|
DigiKey Part Number | PB2816-ND | |
Manufacturer | ||
Manufacturer Product Number | W57-XB6A99C10-7 | |
Description | CIR BRKR THRM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 7A 250 V AC DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥56.76300 | ¥567.63 |
200 | ¥36.79105 | ¥7,358.21 |
1,000 | ¥28.90712 | ¥28,907.12 |