W57-XB2A99C10-15 | ||
---|---|---|
DigiKey Part Number | PB2811-ND | |
Manufacturer | ||
Manufacturer Product Number | W57-XB2A99C10-15 | |
Description | CIR BRKR THRM 15A 250VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.83000 | ¥30.83 |
5 | ¥29.84400 | ¥149.22 |
10 | ¥28.80800 | ¥288.08 |
40 | ¥22.63750 | ¥905.50 |
200 | ¥18.52200 | ¥3,704.40 |
400 | ¥18.00735 | ¥7,202.94 |
600 | ¥15.43487 | ¥9,260.92 |
1,000 | ¥14.40587 | ¥14,405.87 |
5,000 | ¥12.86238 | ¥64,311.90 |