W51-C161A1-15 | ||
---|---|---|
DigiKey Part Number | PB2801-ND | |
Manufacturer | ||
Manufacturer Product Number | W51-C161A1-15 | |
Description | CIR BRKR THRM 15A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥35.27200 | ¥352.72 |
200 | ¥22.67320 | ¥4,534.64 |
1,000 | ¥17.63477 | ¥17,634.77 |
5,000 | ¥15.74533 | ¥78,726.65 |