W51-AB21B2-12 | ||
---|---|---|
DigiKey Part Number | PB2800-ND | |
Manufacturer | ||
Manufacturer Product Number | W51-AB21B2-12 | |
Description | CIR BRKR THRM 12A 125VAC 50VDC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 12A 125 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.84000 | ¥66.84 |
5 | ¥64.43000 | ¥322.15 |
10 | ¥62.04200 | ¥620.42 |
40 | ¥47.72350 | ¥1,908.94 |
200 | ¥40.56545 | ¥8,113.09 |
400 | ¥38.17920 | ¥15,271.68 |
600 | ¥33.40677 | ¥20,044.06 |
1,000 | ¥32.21366 | ¥32,213.66 |