W51-A151A1-5 | ||
---|---|---|
DigiKey Part Number | PB2332-ND | |
Manufacturer | ||
Manufacturer Product Number | W51-A151A1-5 | |
Description | CIR BRKR THRM 5A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 125 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.52000 | ¥52.52 |
5 | ¥50.67600 | ¥253.38 |
10 | ¥48.85900 | ¥488.59 |
40 | ¥38.00100 | ¥1,520.04 |
200 | ¥31.66810 | ¥6,333.62 |
400 | ¥30.76323 | ¥12,305.29 |
600 | ¥26.23930 | ¥15,743.58 |
1,000 | ¥24.88206 | ¥24,882.06 |