W51-A121B1-6 | ||
---|---|---|
DigiKey Part Number | PB2797-ND | |
Manufacturer | ||
Manufacturer Product Number | W51-A121B1-6 | |
Description | CIR BRKR THRM 6A 125VAC 50VDC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 6A 125 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.43000 | ¥60.43 |
5 | ¥58.37000 | ¥291.85 |
10 | ¥56.28000 | ¥562.80 |
40 | ¥43.77550 | ¥1,751.02 |
200 | ¥36.48015 | ¥7,296.03 |
400 | ¥35.43808 | ¥14,175.23 |
600 | ¥30.22653 | ¥18,135.92 |
1,000 | ¥28.66314 | ¥28,663.14 |