V23100V4305B010 | ||
---|---|---|
DigiKey Part Number | V23100V4305B010-ND | |
Manufacturer | ||
Manufacturer Product Number | V23100V4305B010 | |
Description | RELAY REED DPST 500MA 5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.91000 | ¥162.91 |
10 | ¥144.77000 | ¥1,447.70 |
25 | ¥137.53520 | ¥3,438.38 |
50 | ¥130.29660 | ¥6,514.83 |
100 | ¥123.05710 | ¥12,305.71 |
250 | ¥112.19956 | ¥28,049.89 |
500 | ¥104.96072 | ¥52,480.36 |