V23079G2016B301 | ||
---|---|---|
DigiKey Part Number | 41-V23079G2016B301TR-ND - Tape & Reel (TR) 41-V23079G2016B301CT-ND - Cut Tape (CT) 41-V23079G2016B301DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V23079G2016B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 4V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 35 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 114 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.86000 | ¥23.86 |
10 | ¥22.34100 | ¥223.41 |
25 | ¥19.85680 | ¥496.42 |
50 | ¥18.86300 | ¥943.15 |
100 | ¥17.87100 | ¥1,787.10 |
250 | ¥15.88536 | ¥3,971.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.89254 | ¥7,446.27 |
1,000 | ¥13.89970 | ¥13,899.70 |
2,500 | ¥13.65148 | ¥34,128.70 |
5,000 | ¥13.40329 | ¥67,016.45 |