V23079A2006B301 | ||
---|---|---|
DigiKey Part Number | PB2646-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079A2006B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 578 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.12600 | ¥321.26 |
25 | ¥28.55720 | ¥713.93 |
50 | ¥27.12920 | ¥1,356.46 |
100 | ¥25.70200 | ¥2,570.20 |
250 | ¥22.84612 | ¥5,711.53 |
500 | ¥21.41810 | ¥10,709.05 |
1,000 | ¥19.99032 | ¥19,990.32 |