V23079A1006B301 | ||
---|---|---|
DigiKey Part Number | PB2155-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079A1006B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 578 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.09100 | ¥320.91 |
25 | ¥28.52160 | ¥713.04 |
50 | ¥27.09520 | ¥1,354.76 |
100 | ¥25.66900 | ¥2,566.90 |
250 | ¥22.81716 | ¥5,704.29 |
500 | ¥21.39110 | ¥10,695.55 |
1,000 | ¥19.96503 | ¥19,965.03 |