V23050A1012A542 | ||
---|---|---|
DigiKey Part Number | PB1309-ND | |
Manufacturer | ||
Manufacturer Product Number | V23050A1012A542 | |
Description | RELAY SAFETY 6PST 8A 12V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | V23050A1012A542 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 100 mA | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.72000 | ¥256.72 |
10 | ¥243.85800 | ¥2,438.58 |
30 | ¥231.02067 | ¥6,930.62 |
50 | ¥218.18640 | ¥10,909.32 |
100 | ¥205.35160 | ¥20,535.16 |
250 | ¥192.51700 | ¥48,129.25 |