V23047-A1018-A501 | ||
---|---|---|
DigiKey Part Number | PB1291-ND | |
Manufacturer | ||
Manufacturer Product Number | V23047-A1018-A501 | |
Description | RELAY SAFETY DPDT 6A 18V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 37.3 mA | |
Coil Power | 671mW | |
Coil Resistance | 483 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.61000 | ¥127.61 |
20 | ¥113.41000 | ¥2,268.20 |
100 | ¥96.39740 | ¥9,639.74 |
1,000 | ¥77.96836 | ¥77,968.36 |