V23026E1102B201 *X020 | ||
---|---|---|
DigiKey Part Number | V23026E1102B201*X020-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | V23026E1102B201 *X020 | |
Description | RELAY GEN PURPOSE SPDT 1A 12V | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 150VAC, 125VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥68.09875 | ¥163,437.00 |