TSC-103L3H,000 | |
---|---|
DigiKey Part Number | TSC-103L3H,000-ND |
Manufacturer | |
Manufacturer Product Number | TSC-103L3H,000 |
Description | RELAY TELECOM SPDT 1A 3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 120VA, 30W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 80°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.95843 | ¥61,916.86 |