RTE25012 | ||
---|---|---|
DigiKey Part Number | 2-1393243-0-ND | |
Manufacturer | ||
Manufacturer Product Number | RTE25012 | |
Description | RELAY GEN PURPOSE DPDT 8A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RTE25012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.26000 | ¥111.26 |
20 | ¥98.92150 | ¥1,978.43 |
40 | ¥89.03125 | ¥3,561.25 |
100 | ¥84.08450 | ¥8,408.45 |
260 | ¥76.66485 | ¥19,932.86 |
500 | ¥71.71886 | ¥35,859.43 |
1,000 | ¥68.00926 | ¥68,009.26 |