RP3SL024 | ||
---|---|---|
DigiKey Part Number | PB939-ND | |
Manufacturer | ||
Manufacturer Product Number | RP3SL024 | |
Description | RELAY GEN PURPOSE SPST 16A 24V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RP3SL024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 14 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.02000 | ¥120.02 |
20 | ¥106.68300 | ¥2,133.66 |
40 | ¥96.01725 | ¥3,840.69 |
100 | ¥90.68230 | ¥9,068.23 |
260 | ¥82.68077 | ¥21,497.00 |
500 | ¥77.34648 | ¥38,673.24 |
1,000 | ¥73.34573 | ¥73,345.73 |