OUAZ-SS-112D,900 | ||
---|---|---|
DigiKey Part Number | PB2638-ND | |
Manufacturer | ||
Manufacturer Product Number | OUAZ-SS-112D,900 | |
Description | RELAY TELECOM SPDT 1A 12V | |
Customer Reference | ||
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OUAZ-SS-112D,900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 5 ms | |
Release Time | 7 ms | |
Operating Temperature | -30°C ~ 60°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 320 Ohms | |
Base Product Number |