OUAZ-SH-105D,900 | ||
---|---|---|
DigiKey Part Number | PB1804-ND | |
Manufacturer | ||
Manufacturer Product Number | OUAZ-SH-105D,900 | |
Description | RELAY TELECOM SPDT 1A 5V | |
Customer Reference | ||
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Coil Current | 90.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 5 ms | |
Release Time | 7 ms | |
Operating Temperature | -30°C ~ 60°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 55 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
10 | ¥47.52400 | ¥475.24 |
25 | ¥42.24080 | ¥1,056.02 |
50 | ¥40.12800 | ¥2,006.40 |
100 | ¥38.01640 | ¥3,801.64 |
250 | ¥33.79252 | ¥8,448.13 |
500 | ¥31.68050 | ¥15,840.25 |