OJ-SH-112DM,000 | ||
---|---|---|
DigiKey Part Number | PB1653-ND | |
Manufacturer | ||
Manufacturer Product Number | OJ-SH-112DM,000 | |
Description | RELAY GEN PURPOSE SPST 5A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.10000 | ¥15.10 |
10 | ¥14.18200 | ¥141.82 |
25 | ¥12.61120 | ¥315.28 |
50 | ¥11.98020 | ¥599.01 |
100 | ¥11.34930 | ¥1,134.93 |
250 | ¥10.08816 | ¥2,522.04 |
500 | ¥9.45758 | ¥4,728.79 |
1,000 | ¥8.82704 | ¥8,827.04 |
5,000 | ¥8.51181 | ¥42,559.05 |