KHU-17D11-24 | ||
---|---|---|
DigiKey Part Number | PB606-ND | |
Manufacturer | ||
Manufacturer Product Number | KHU-17D11-24 | |
Description | RELAY GEN PURPOSE 4PDT 5A 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | KHU-17D11-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 690 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.98000 | ¥184.98 |
10 | ¥175.77900 | ¥1,757.79 |
25 | ¥166.52480 | ¥4,163.12 |
50 | ¥157.27380 | ¥7,863.69 |
100 | ¥148.02280 | ¥14,802.28 |
250 | ¥138.77148 | ¥34,692.87 |
450 | ¥129.52007 | ¥58,284.03 |