5-1415043-1 | ||
---|---|---|
DigiKey Part Number | PB1326-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1415043-1 | |
Description | RELAY SOCKET 8 POS THROUGH HOLE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1415043-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.02000 | ¥79.02 |
25 | ¥65.85160 | ¥1,646.29 |
100 | ¥59.26820 | ¥5,926.82 |
1,000 | ¥46.09734 | ¥46,097.34 |