4500-90FX28K999 | ||
---|---|---|
DigiKey Part Number | PB1826-ND | |
Manufacturer | ||
Manufacturer Product Number | 4500-90FX28K999 | |
Description | XFRMR NON-ISOL 480V-277V 460VA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 480V | |
Voltage - Secondary | 277V | |
Power - Max | 460VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 4.3 lbs (2 kg) |