27E867 | ||
---|---|---|
DigiKey Part Number | PB643-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E867 | |
Description | RELAY SOCKET 14 POS CHASSIS MT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KU Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.69000 | ¥285.69 |
12 | ¥271.43500 | ¥3,257.22 |
36 | ¥257.15083 | ¥9,257.43 |
48 | ¥242.86500 | ¥11,657.52 |
84 | ¥228.57857 | ¥19,200.60 |
240 | ¥214.29238 | ¥51,430.17 |