2-1904045-5 | ||
---|---|---|
DigiKey Part Number | 2-1904045-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1904045-5 | |
Description | V23333Z1001B045-EV-311 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Relay Housing Wiring Harness, Interlockable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Micro Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥15.86453 | ¥2,379.68 |