2-1416100-5 | ||
---|---|---|
DigiKey Part Number | 2-1416100-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1416100-5 | |
Description | ST4FTP0 | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | SNR Series | |
Features | - | |
Base Product Number |