1462050-9 | ||
---|---|---|
DigiKey Part Number | 41-1462050-9CT-ND - Cut Tape (CT) 41-1462050-9DKR-ND - Digi-Reel® 41-1462050-9TR-ND | |
Manufacturer | ||
Manufacturer Product Number | 1462050-9 | |
Description | RELAY RF SPDT 2A 12V | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1462050-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 5.8 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 70mW | |
Coil Resistance | 2.06 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.32000 | ¥181.32 |
10 | ¥161.20400 | ¥1,612.04 |
25 | ¥153.14160 | ¥3,828.54 |
50 | ¥145.08100 | ¥7,254.05 |
100 | ¥137.02030 | ¥13,702.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥124.93045 | ¥49,972.18 |