1-1414686-0 | ||
---|---|---|
DigiKey Part Number | 1-1414686-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1414686-0 | |
Description | RELAY AUTOMOTIVE SPDT 40A 12V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1-1414686-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.29000 | ¥83.29 |
10 | ¥78.10400 | ¥781.04 |
294 | ¥55.53772 | ¥16,328.09 |
1,176 | ¥48.59549 | ¥57,148.30 |