YR1B1K21CC | |
---|---|
DigiKey Part Number | 1712-YR1B1K21CCCT-ND - Cut Tape (CT) 1712-YR1B1K21CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1K21CC |
Description | RES 1.21K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.68120 | ¥92.03 |
50 | ¥3.31500 | ¥165.75 |
100 | ¥2.73780 | ¥273.78 |
250 | ¥2.57772 | ¥644.43 |
500 | ¥2.08682 | ¥1,043.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68784 | ¥1,687.84 |
2,000 | ¥1.63264 | ¥3,265.28 |
5,000 | ¥1.59582 | ¥7,979.10 |
10,000 | ¥1.54057 | ¥15,405.70 |
25,000 | ¥1.51924 | ¥37,981.00 |