YR1B10KCC | ||
---|---|---|
DigiKey Part Number | A105970CT-ND - Cut Tape (CT) A105970TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | YR1B10KCC | |
Description | RES 10K OHM 0.1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | YR1B10KCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.49720 | ¥87.43 |
50 | ¥3.14920 | ¥157.46 |
100 | ¥2.60070 | ¥260.07 |
250 | ¥2.44868 | ¥612.17 |
500 | ¥1.98240 | ¥991.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.60337 | ¥1,603.37 |
2,000 | ¥1.55091 | ¥3,101.82 |
5,000 | ¥1.51594 | ¥7,579.70 |
10,000 | ¥1.46346 | ¥14,634.60 |
25,000 | ¥1.44320 | ¥36,080.00 |