VE151R2JS | ||
---|---|---|
DigiKey Part Number | 1712-VE151R2JS-ND | |
Manufacturer | ||
Manufacturer Product Number | VE151R2JS | |
Description | VE 15W 1R2 5% SOLDER LUG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 0.594" Dia x 1.500" L (15.10mm x 38.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥202.59320 | ¥10,129.66 |