UPF50B350RV | ||
---|---|---|
DigiKey Part Number | UPF50B350RV-ND | |
Manufacturer | ||
Manufacturer Product Number | UPF50B350RV | |
Description | RES 350 OHM 0.1% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.402" L (4.00mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥28.54400 | ¥285.44 |
50 | ¥21.33280 | ¥1,066.64 |