TLRP3A30WR020FTE | ||
---|---|---|
DigiKey Part Number | 1712-TLRP3A30WR020FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR020FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR020FTEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLRP3A30WR020FTE | |
Description | RES 0.02 OHM 1% 3W 2512 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.28040 | ¥82.01 |
50 | ¥2.95040 | ¥147.52 |
100 | ¥2.43740 | ¥243.74 |
250 | ¥2.29532 | ¥573.83 |
500 | ¥1.85810 | ¥929.05 |
1,000 | ¥1.50289 | ¥1,502.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.45367 | ¥5,814.68 |
8,000 | ¥1.42087 | ¥11,366.96 |
12,000 | ¥1.37169 | ¥16,460.28 |
28,000 | ¥1.35270 | ¥37,875.60 |