THS5022RJ | ||
---|---|---|
DigiKey Part Number | A132046-ND | |
Manufacturer | ||
Manufacturer Product Number | THS5022RJ | |
Description | RES CHAS MNT 22 OHM 5% 50W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥33.62500 | ¥336.25 |
25 | ¥32.42200 | ¥810.55 |
40 | ¥30.15775 | ¥1,206.31 |
100 | ¥25.03180 | ¥2,503.18 |
300 | ¥22.61883 | ¥6,785.65 |
500 | ¥20.73402 | ¥10,367.01 |
1,000 | ¥18.99984 | ¥18,999.84 |